Texas Instruments SN75188DR

Quadruple Line Driver 14-SOIC 0 to 70
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-21.97%

CAD Models

Download Texas Instruments SN75188DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.512
$ 0.512
Stock
335,370
309,408
309,408
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
300 kbps
300 kbps
300 kbps
Min Supply Voltage
-
7.5 V
7.5 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75188D
Integrated Circuit Interface Line Transmitter; RS-232; ±7.5- ±15V; 0+70 deg.C; SMD; SO14
Texas InstrumentsSN75C189AD
EAR99 75C189 Tube RESPONSE CONTROL interface transceiver 5V 700muA 122.413241mg 1Mbps
Texas InstrumentsSN75ALS192D
EAR99 75ALS192 Tube RS422RS485 interface receiver 5V 0.00002A 141.690917mg 9ns

Descriptions

Descriptions of Texas Instruments SN75188DR provided by its distributors.

Quadruple Line Driver 14-SOIC 0 to 70
RS-232 LINE DRIVER, 15V, SOIC-14, FULL REEL
Quad Transmitter RS-232 14-Pin SOIC T/R
RS-232 Interface ICs Quad Line
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.