Texas Instruments SN75154D

Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 430mA 0805 Embossed T/R
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75154D.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75154D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.401
Stock
533,491
557,144
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
-
Max Supply Voltage
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75154DR
Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas InstrumentsSN75154DG4
Quad Receiver RS-232 16-Pin SOIC Tube
Texas InstrumentsAM26C32CD
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75154D provided by its distributors.

Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 430mA 0805 Embossed T/R
Quadruple Differential Line eceiver 16-SOIC 0 to 70
RS-232 Interface ICs Quad Line Receiver
EAR99 SN75154 Tube OPTIONAL +12V SUPPLY; RESPONSE CONTROL interface receiver 5V 20A 141.690917mg 11ns
Line Receiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16
Quad Receiver RS-232 16-Pin SOIC Tube
IC QUAD DIFF LINE RCVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75154 D