Texas Instruments SN75ALS197D

Quad Diff Line Driver/Linear, interface Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS197D.
$ 2.092
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS197D.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Jameco (USA)

Inventory History

3 month trend:
-6.32%

CAD Models

Download Texas Instruments SN75ALS197D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.092
$ 1.72
Stock
188,531
349,751
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
0
0
Number of Receivers
4
4
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS3486MX/NOPB
Quad S-422/ S-423 Line eceiver 16-SOIC 0 to 70
Texas InstrumentsDS3486M/NOPB
RS422/485 LINE RECEIVER; DEVICE TYPE:LIN; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN65175DR
EAR99 SN65175 Tape & Reel (TR) RS422RS423RS485 interface transceiver 5V 70mA 141.690917mg 35ns
Analog DevicesMAX3093EESE
Quad Receiver RS-422/RS-485 16-Pin SOIC N

Descriptions

Descriptions of Texas Instruments SN75ALS197D provided by its distributors.

Quad Diff Line Driver/Linear,interface Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS197D.
Differential,V.10,V.11,X.26,X.27 4.75V 5.25V 20MBd SOIC-16 SMD mount
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Quad Receiver 16-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS197D.