Texas Instruments SN75ALS197DR

Quadruple Differential Line Receiver 16-SOIC 0 to 70
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS197DR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-32.90%

CAD Models

Download Texas Instruments SN75ALS197DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 2.092
Stock
349,751
188,531
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
0
0
Number of Receivers
4
4
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS3486MX/NOPB
Quad S-422/ S-423 Line eceiver 16-SOIC 0 to 70
Texas InstrumentsDS3486M/NOPB
RS422/485 LINE RECEIVER; DEVICE TYPE:LIN; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsDS3486M
QUAD RS-422, RS-423 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Analog DevicesMAX1489EESD
TOTEM-POLE INVERTED SMD/SMT Non-RoHS Compliant Receiver -40C~85C 5V 120Kbps 4mus

Descriptions

Descriptions of Texas Instruments SN75ALS197DR provided by its distributors.

Quadruple Differential Line Receiver 16-SOIC 0 to 70
Line Circuit Interface ICs Quad Differential Line Driver
IC,LINE RECEIVER,QUAD,ALS-TTL,DIFFERENTIAL,SOP,16PIN,PLASTIC
EAR99 75ALS197 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) interface transceiver 5V 35mA 141.690917mg 22ns
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
IC QUAD DIFF LINE RCVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.