Texas Instruments DS3486MX/NOPB

EAR99 DS3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 547.485991mg 35ns
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3486MX/NOPB.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-18.88%

CAD Models

Download Texas Instruments DS3486MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 0.609
$ 0.609
Stock
308,634
545,895
545,895
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS26LS32CMX
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Texas InstrumentsDS26LS32ACMX
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Texas InstrumentsDS3486M/NOPB
RS422/485 LINE RECEIVER; DEVICE TYPE:LIN; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments DS3486MX/NOPB provided by its distributors.

EAR99 DS3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 547.485991mg 35ns
Quad S-422/ S-423 Line eceiver 16-SOIC 0 to 70
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Ic,Line Receiver,Quad,Bipolar,Differential,Sop,16Pin,Plastic
IC LINE RVR RS-422/RS-423 16SOIC
QUAD DIFFERENTIAL LINE RECEIVE <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3486MXNOPB