Texas Instruments SN75ALS192DR

EAR99 75ALS192 Cut Tape (CT) RS422RS485 interface transceiver 5V 0.00002A 141.690917mg 20Mbps
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS192DR.

Newark

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago

Texas Instruments

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.32%

CAD Models

Download Texas Instruments SN75ALS192DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.448
Stock
286,023
222,505
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS31CD
DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 20 (MAX.) MA; -20 (MAX.) MA; 4; 1375 MW
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26LS33ACD
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75ALS192DR provided by its distributors.

EAR99 75ALS192 Cut Tape (CT) RS422RS485 interface transceiver 5V 0.00002A 141.690917mg 20Mbps
Interface - Signal Buffers, Repeaters TVB1440 4-Channel TV Re-driver
Quadruple Differential Line Driver 16-SOIC 0 to 70
RS-422 Interface ICs Quad Differential Line Driver
RS-422 LINE DRIVER, 5.25V, SOIC-16, FULL REEL
Quad Transmitter RS-422 16-Pin SOIC T/R
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
DRIVER, QUAD, RS422, 20MBPS, SOIC-16
Driver 4/0 SOP-16 RS-485/RS-422 ICs ROHS
IC QUAD DIFF LINE DRVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.