Texas Instruments SN75ALS192D

EAR99 75ALS192 Tube RS422RS485 interface receiver 5V 0.00002A 141.690917mg 9ns
$ 0.448
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS192D.

Farnell

Datasheet19 pages12 years ago
Datasheet19 pages15 years ago

Texas Instruments

HQonline

DigiKey

element14

Inventory History

3 month trend:
-25.14%

CAD Models

Download Texas Instruments SN75ALS192D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.425
Stock
239,152
312,479
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsAM26C31CD
Quad Differential Line Drvr/Lin Interfac Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C31CD.
Texas InstrumentsAM26C31IDR
Quadruple differential line driver 16-SOIC -40 to 125
Texas InstrumentsAM26C31CDR
Quadruple differential line driver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75ALS192D provided by its distributors.

EAR99 75ALS192 Tube RS422RS485 interface receiver 5V 0.00002A 141.690917mg 9ns
IC, LINE DRIVER, QUAD, SOIC16; Type de circuit: Ligne; Type d'interface CI: RS422, RS485; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI Driver: SOIC; N
Ic, Line Driver, Quad, Soic16; Device Type:Line; Ic Interface Type:Rs422, Rs485; No. Of Drivers:4Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS192D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS192D .
  • SN75ALS192D.