Texas Instruments SN75ALS176P

Differential Bus Transceiver 8-PDIP 0 to 70
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS176P.

Farnell

Datasheet30 pages11 years ago
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

Texas Instruments

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments SN75ALS176P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.995
$ 2.995
Stock
163,021
220,767
220,767
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN75176BP
RS-422/485 Bus Transceiver, 10Mbps, 5V, Through Hole, 8-Pin PDIP
Texas InstrumentsSN75176AP
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 1100 MW; PDIP
Texas InstrumentsSN75176APE4
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 1100 MW; PDIP

Descriptions

Descriptions of Texas Instruments SN75ALS176P provided by its distributors.

Differential Bus Transceiver 8-PDIP 0 to 70
BUS TRANSCEIVER RS485/422, 75ALS176; Nombre de voies: 2Canal(aux); Courant, sortie: 60mA; Type de logique: Émetteur-récepteur de bus; Niveau d'entrée: 2V; Nombre de broches: 8Broche(s); Type de boîtier CI logique: DIP; Tension
BUS TRANSCEIVER RS485/422, 75ALS176; No. of Channels:2Channels; Output Current:60mA; Logic Type:Bus Transceiver; Input Level:2V; No. of Pins:8Pins; Logic Case Style:DIP; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:75; Device Type:Differential Transceiver; Driver Case Style:DIP; IC Temperature Range:Commercial; Interface Case Style:DIP; Line, Bus Drive, Receive, Transceiver Type:High Performance Differential; Logic Function Number:75176; No. of Drivers:1Drivers; Operating Temperature Range:0°C to +70°C; Output Current Max:60mA; Supply Current:23mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole; Transceiver Type:Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS176P .
  • SN75ALS176P...