Texas Instruments SN75176APE4

Transceiver; Differential Bus; 5.5 V; 3.7 V (typ.); 20 Ua (max.); 1100 Mw; PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176APE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

Mouser

CAD Models

Download Texas Instruments SN75176APE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.947
Stock
69,961
207,330
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8
Texas InstrumentsSN75176BPE4
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Texas InstrumentsSN75179BP
Differential Driver And eceiver Pair 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75176APE4 provided by its distributors.

TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 1100 MW; PDIP
Differential Bus Transceiver 8-PDIP 0 to 70
Single Transmitter/Receiver RS-422 8-Pin PDIP Tube
RS-422/RS-485 Interface IC Bus Diff

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.