Texas Instruments TL3695P

EAR99 TL3695 Tube RS422RS485 interface transceiver 5V 0.00002A 440.409842mg 37ns
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3695P.

Arrow Electronics

Datasheet20 pages15 years ago

Texas Instruments

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-23.61%

CAD Models

Download Texas Instruments TL3695P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.995
$ 2.4
$ 2.4
Stock
248,735
215,819
215,819
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
35 Mbps
35 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsSN75176BP
EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 440.409842mg 35ns
Texas InstrumentsSN75176AP
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 440.409842mg 35ns
Texas InstrumentsSN75176BPE4
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP

Descriptions

Descriptions of Texas Instruments TL3695P provided by its distributors.

EAR99 TL3695 Tube RS422RS485 interface transceiver 5V 0.00002A 440.409842mg 37ns
Differential Bus Transceiver 8-PDIP 0 to 70
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Ic, Trx, Diff Bus, Pdip8; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL3695P
TEXAS INSTRUMENTS TL3695P2 BIT BUS TRANSCEIVER, DIP-8
transceiver 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
IC DIFF BUS TRANSRECEIVER 8-DIP
BUS TRANSCEIVER, 2ND SOURCE TO NSC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3695P .