Texas Instruments SN75176AP

EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 440.409842mg 35ns
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago

HQonline

Upverter

TME

Verical

Inventory History

3 month trend:
-14.48%

CAD Models

Download Texas Instruments SN75176AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsSN75176BP
EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 440.409842mg 35ns
Texas InstrumentsSN75176BPE4
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Texas InstrumentsSN75ALS176P
Differential Bus Transceiver 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75176AP provided by its distributors.

EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 440.409842mg 35ns
Logic IC Operating temperature: 0...+70 °C Series: SN75176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: PDIP-8 Technology: CMOS
IC, BUS TRANSCEIVER, 75176, DIP8; Logic Device Type: Transceiver; Logic Family / Base Number: -; Logic Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 75176; Device Marking: SN75176AP; Device Type: Differential Transceiver; Driver Case Style: DIP; IC Interface Type: RS422; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Differential; Logic Function Number: 75176; No. of Channels: 1Channels; No. of Drivers: 1Drivers; Operating Temperature Range: 0°C to +70°C; Supply Current: 35mA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75176 AP
  • SN75176AP .
  • SN75176AP.
  • SN75176AP..