Texas Instruments SN75176BP

EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 440.409842mg 35ns
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176BP.

LCSC

Datasheet25 pages11 years ago
Datasheet28 pages4 years ago

Texas Instruments

Newark

Farnell

Gerber

Inventory History

3 month trend:
+6.71%

CAD Models

Download Texas Instruments SN75176BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.994
$ 1.048
$ 1.048
Stock
221,920
671,600
671,600
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75176AP
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 440.409842mg 35ns
Texas InstrumentsSN75176APE4
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 1100 MW; PDIP
Texas InstrumentsTL3695P
EAR99 TL3695 Tube RS422RS485 interface transceiver 5V 0.00002A 440.409842mg 37ns

Descriptions

Descriptions of Texas Instruments SN75176BP provided by its distributors.

EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 440.409842mg 35ns
Integrated Circuit Interface Transceiver; RS-485; bidirectional; 10Mbps; differential; 4.75-5.25V; 0+70 deg.C; THT; DIP8
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Series: SN75176 Interfaces: RS422/485 Package: DIL-8 Transfer rate: 10 Mbps
RS422/RS485 TRANSCEIVER, 0 TO 70DEG C; Device Type: Differential Transceiver; IC Interface Type: 2 Wire, Serial; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Dri

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75176 BP
  • SN75176 BP
  • SN75176-BP
  • SN75176BP .
  • SN75176BP.