Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75ALS176BD

IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
$ 2.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS176BD.

element14 APAC

Datasheet30 pages11 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Datasheet30 pages16 years ago
Datasheet22 pages17 years ago

Texas Instruments

Farnell

HQonline

Newark

Inventory History

3 month trend:
-38.23%

CAD Models

Download Texas Instruments SN75ALS176BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 2.459
Stock
560,600
1,738,874
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
35 Mbps
35 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75176BDR
Other Interface ICs; SN75176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176BD
DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Texas InstrumentsSN75176AD
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 725 MW; SOIC

Descriptions

Descriptions of Texas Instruments SN75ALS176BD provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Logic IC Operating temperature: 0...+70 °C Series: SN75ALS176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: ALS
Differential Bus Transceiver, Smd; Logic Device Type:Transceiver; Logic Family/Base Number:-; Logic Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:-; Logic Ic Base Number:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS176BD
DIFFERENTIAL BUS TRANSCEIVER, SMD; Logic Family / Base Number: -; Logic Device Type: Transceiver; Logic Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 75; Device Type: Line; Driver Case Style: SOIC; IC Generic Number: 75ALS176; IC Interface Type: RS422, RS485; IC Temperature Range: Commercial; Input Level: 2V; Line, Bus Drive, Receive, Transceiver Type: Differential Bus Transceiver; Logic Function Number: 176; Logic Type: Bus Transceiver; No. of Channels: 2Channels; No. of Drivers: 1Drivers; Operating Temperature Range: 0°C to +70°C; Output Current: 60mA; Output Voltage Max: 6V; Propagation Delay: 25ns; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS176BD .