Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75ALS162DWR

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
$ 5.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS162DWR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-38.60%

CAD Models

Download Texas Instruments SN75ALS162DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.492
$ 7.234
$ 7.234
Stock
241,864
234,123
234,123
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN75162BDW
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsSN75162BDWR
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsSN75161BDW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75ALS162DWR provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
EAR99 75ALS162 Cut Tape (CT) IEEE 488 interface transceiver 5V -5.2mA 624.398247mg 20ns
Line Circuit Interface ICs Octal Genral Purpose InterfacE Bus Trans
IEEE 488 4.75V 5.25V SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
IC TRANSCEIVER HALF 8/8 24SOIC 8/8 Transceiver Half IEEE 488 24-SOIC
Bus XCVR Single 8-CH 3-ST/Open Collector 24-Pin SOIC T/R
Octal Transmitter/Receiver IEEE|488 24-Pin SOIC T/R
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, TTL, PDSO24
IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,SOP,24PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.