Texas Instruments SN75468DR

100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75468DR.

Newark

Datasheet24 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago

Texas Instruments

Arrow Electronics

LCSC

iiiC

Inventory History

3 month trend:
-91.03%

CAD Models

Download Texas Instruments SN75468DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.474
$ 0.474
Stock
511,862
974,288
974,288
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of Texas Instruments SN75468DR provided by its distributors.

100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
TRANS 7NPN DARL 100V 0.5A 16SO / Trans Darlington NPN 100V 0.5A 16-Pin SOIC T/R
Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
High-Voltage, High-Current Darlington Transistor Arrays 16-SOIC 0 to 70
Seven channels 100V 500mA SOIC-16 Darlington Transistor Arrays ROHS
DARLINGTON TRANSISTOR ARRAY, NPN, 7, 100V SOIC, FULL REEL
Peripheral Drivers and Actuators Hi Vltg Darlington Transistor Arrays
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDSO16
NPN Darlington Transistor, 1.6V@500µA, 350mA, 200mW, 30V/500mA/100V/100V/500mA, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.