Texas Instruments SN75468D

100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75468D.

Newark

Datasheet24 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet15 pages21 years ago

Texas Instruments

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-2.02%

CAD Models

Download Texas Instruments SN75468D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.447
$ 0.447
Stock
956,536
504,630
504,630
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
Texas InstrumentsULN2003AD
50V 7-ch darlington transistor array 16-SOIC -40 to 70
NXP SemiconductorsHEF4053BT/AUJ
IC ANLG SWITCH TRPL SPDT 16SOIC
RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of Texas Instruments SN75468D provided by its distributors.

100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
TRANSISTOR ARRAY, 75468, SOIC16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: -; Transistor Case Style: SOIC; No. of Pins: 16Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75468D .
  • SN75468D.