Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC1489AN

Receiver, Quadruple Differential Line; PDIP; V; 20 ma (typ.); 1150 Mw
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1489AN.

Farnell

Datasheet22 pages12 years ago
Datasheet21 pages18 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago

Texas Instruments

element14 APAC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments MC1489AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.627
$ 0.627
Stock
420,257
280,108
280,108
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75189AN
EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns
Texas InstrumentsSN75189N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 8.3 MA (MAX.); 1150 MW
Texas InstrumentsSN75189ANE4
Quadruple Line eceiver 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MC1489AN provided by its distributors.

RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; V; 20 MA (TYP.); 1150 MW
TOTEM-POLE INVERTED ROHS3Compliant SCHMITT TRIGGER Receiver -55C~125C 1.15W 1Mbps 25ns
Quadruple Line eceiver 14-PDIP 0 to 70
Texas Instruments Line Receiver, PDIP-14
Quad Receiver RS-232 14-Pin PDIP Tube
IC, LINE RECEIVER, QUAD; Device Type: Line Receiver; IC Interface Type: RS232; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 14Pins; Operating Temperature

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1489 AN
  • MC1489AN .
  • MC1489AN.