Texas Instruments SN75C189AN

Quadruple Low-Power Line eceiver 14-PDIP 0 to 70
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189AN.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

TME

element14 APAC

Mouser

Inventory History

3 month trend:
-22.79%

CAD Models

Download Texas Instruments SN75C189AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.634
$ 0.634
Stock
272,188
254,376
254,376
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsSN75189AN
QUADRUPLE LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Texas InstrumentsSN75C189N
Quadruple Low-Power Line eceiver 14-PDIP 0 to 70
Texas InstrumentsSN75189N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 8.3 MA (MAX.); 1150 MW

Descriptions

Descriptions of Texas Instruments SN75C189AN provided by its distributors.

Quadruple Low-Power Line eceiver 14-PDIP 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 4 Power supply: 4.5...6 V Interfaces: RS232 Package: DIL-14
IC, RS-232 LINE RECEIVER, 6V, DIP-14; Type de circuit: Récepteur de ligne; Type d'interface CI: RS232; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 6V; Type de boîtier CI Dr
IC, RS-232 LINE RECEIVER, 6V, DIP-14; Device Type:Line Receiver; IC Interface Type:RS232; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:6V; Driver Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Features:Low-Power Line Receiver; No. of Drivers:4Drivers; Operating Temperature Range:0°C to +70°C; Supply Current:420mA; Supply Voltage Range:4.5V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C189AN .
  • SN75C189AN.