Texas Instruments SN75189N

Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 8.3 ma (max.); 1150 Mw
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189N.

Farnell

Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages17 years ago
Datasheet21 pages15 years ago
Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Texas Instruments

TME

DigiKey

element14 APAC

Inventory History

3 month trend:
-10.62%

CAD Models

Download Texas Instruments SN75189N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.5
$ 0.5
Stock
244,256
303,172
303,172
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75189AN
EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns
Texas InstrumentsSN75189ANE4
Quadruple Line eceiver 14-PDIP 0 to 70
Texas InstrumentsSN75189NE4
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 8.3 MA (MAX.); 1150 MW

Descriptions

Descriptions of Texas Instruments SN75189N provided by its distributors.

RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 8.3 MA (MAX.); 1150 MW
EAR99 SN75189 Tube RESPONSE CONTROL interface transceiver 5V 20A 927.99329mg 85ns
QUADRUPLE LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Quadruple Line eceiver 14-PDIP 0 to 70
IC 75189N Quad Line Receiver 14-pin DIP
Quad Receiver RS-232, 14-Pin PDIP, Tube
Receivers 0/4 PDIP-14 RS232 ICs ROHS
RS-232 Interface ICs Quad Line

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75189 N
  • SN75189N .
  • SN75189N.
  • SN75189N..