Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75188NS

EIA/TIA-232-E, RS-232, V.28 -7.5V ±15V 300KBPS Sop SMD
$ 0.209

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188NS.

Texas Instruments

Datasheet20 pages12 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75188NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.491
Stock
194,638
302,603
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
-
300 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsAM26LV31CNSLE
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SO 0 to 70

Descriptions

Descriptions of Texas Instruments SN75188NS provided by its distributors.

EIA/TIA-232-E, RS-232, V.28 -7.5V ±15V 300Kbps SOP SMD
RoHS Compliant Lead Free GATED DUAL logic driver 125C 9V 2mm 175ns
Quadruple Line Driver 14-SO 0 to 70
Line Driver, 4 Func, 1 Driver, BIPolar, PDSO14
IC DRIVER 4/0 14SO 4/0 Driver RS232 14-SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.