Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75183NE4

Quadruple Differential Line Driver 14-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75183NE4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75183NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.561
$ 3.561
Stock
126,439
250,741
250,741
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75110AN
EAR99 SN75110 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 25ns
Texas InstrumentsSN75183N
EAR99 SN75183 Tube GENERAL PURPOSE interface transceiver 5V 36mA 5.08mm 16ns
Texas InstrumentsSN75112N
EAR99 SN75112 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 15ns
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN75183NE4 provided by its distributors.

Quadruple Differential Line Driver 14-PDIP 0 to 70
DRIVER, LINE; PDIP; 14PINS; 5V(TYP.) 5.5V; 2.4V(MIN.); 0.2V(TYP.)
Line Circuit Interface ICs Dual Diff Line Drive
IC,LINE DRIVER,2 DRIVER,BIPOLAR,DIP,14PIN,PLASTIC
DUAL DIFF LINE DRIVER/LINEAR, INTERFACE<AZ
Dual Transmitter 14-Pin PDIP Tube
QUADRUPLE DIFFERENTIAL LINE DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.