Texas Instruments SN75179BPE4

Transceiver; Differential; 7 V; 6 V (max.); -0.8 ma (max.); PDIP; 0 Degc
$ 3.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75179BPE4.

Newark

Datasheet17 pages12 years ago

Texas Instruments

element14 APAC

Mouser

iiiC

Inventory History

3 month trend:
+0.42%

CAD Models

Download Texas Instruments SN75179BPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.009
$ 2.75
$ 2.75
Stock
150,524
314,598
314,598
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN75178BP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8
Texas InstrumentsSN75176AP
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 1100 MW; PDIP

Descriptions

Descriptions of Texas Instruments SN75179BPE4 provided by its distributors.

TRANSCEIVER; DIFFERENTIAL; 7 V; 6 V (MAX.); -0.8 MA (MAX.); PDIP; 0 DEGC
Differential Driver And eceiver Pair 8-PDIP 0 to 70
IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,DIP,8PIN,PLASTIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
RS-485 Interface ICs Diff Driver And Receiver Pair
DIFF DRVR & RCVR PAIR/LINEAR, INTERFACE<AZ
SN75179B DIFFERENTIAL DRIVER AND
IC, DIFF DRIVER, RECEIVER, 75179

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.