Texas Instruments SN75179BP

Differential Driver And eceiver Pair 8-PDIP 0 to 70
$ 2.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75179BP.

Farnell

Datasheet17 pages12 years ago
Datasheet17 pages15 years ago

Texas Instruments

Newark

LCSC

iiiC

Inventory History

3 month trend:
+165%

CAD Models

Download Texas Instruments SN75179BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.769
$ 3.009
$ 3.009
Stock
323,361
166,256
166,256
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Circuits
-
32
32
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75178BP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8
Texas InstrumentsSN75176AP
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 1100 MW; PDIP

Descriptions

Descriptions of Texas Instruments SN75179BP provided by its distributors.

Differential Driver And eceiver Pair 8-PDIP 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Series: SN75179 Interfaces: RS422/485 Package: DIL-8 Transfer rate: 10 Mbps
IC, TRANSCEIVER; Logic Device Type: Transceiver; Logic Family / Base Number: -; Logic Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: -; Logic IC Base Number: -; Operat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75179 BP
  • SN75179BP .
  • SN75179BP ..