Texas Instruments SN75178BP

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75178BP.

Newark

Datasheet12 pages16 years ago

Texas Instruments

iiiC

Farnell

Mouser

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments SN75178BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 3.78
Stock
255,281
24,584
Authorized Distributors
4
1
Number of Channels
-
-
Data Rate
10 Mbps
10 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
5 V
5 V
Case/Package
PDIP
PDIP
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75179BP
Differential Driver And eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8
Texas InstrumentsTL3695P
Differential Bus Transceiver 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75178BP provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
REPEATER RS485/RS422, 75178, DIP8; Type de circuit: Différentiel; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation ma
Repeater Rs485/Rs422, 75178, Dip8; Device Type:Differential; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75178BP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75178 BP
  • SN75178BP .