Texas Instruments SN75178BPE4

Differential Bus epeaters 8-PDIP 0 to 70
$ 3.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75178BPE4.

Texas Instruments

Datasheet12 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75178BPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.821
Stock
24,562
207,777
Authorized Distributors
1
4
Number of Channels
-
-
Data Rate
10 Mbps
10 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
5 V
5 V
Case/Package
PDIP
PDIP
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Related Parts

Texas InstrumentsSN75179BP
Differential Driver And eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8
Texas InstrumentsTL3695P
Differential Bus Transceiver 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75178BPE4 provided by its distributors.

Differential Bus epeaters 8-PDIP 0 to 70
RS-422-A/RS-485 Repeater 5V 8-Pin PDIP Tube
IC REDRIVER RS422/RS485 1CH 8DIP
RS-485 Interface ICs Diff Bus Repeat
DIFF BUS REPEATER/LINEAR, INTERFACE<AZ
LINE TRANSCEIVER, 1 FUNC, 1 DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.