Texas Instruments SN75176BDRG4

Differential bus transceiver 8-SOIC 0 to 70
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176BDRG4.

LCSC

Datasheet25 pages11 years ago
Datasheet28 pages4 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.41%

CAD Models

Download Texas Instruments SN75176BDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.836
$ 0.836
Stock
529,130
1,099,350
1,099,350
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75176AD
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 725 MW; SOIC
Texas InstrumentsSN75176ADR
Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176ADRE4
Differential Bus Transceiver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75176BDRG4 provided by its distributors.

Differential bus transceiver 8-SOIC 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN75176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: CMOS
RS422/RS485 DIFF BUS TXRX, 10MBPS, SOIC8; Device Type: Differential Bus Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75176BDRG4 .