Texas Instruments SN75138N

Transceiver; Quadruple Bus; 5.5V Vi; 1mA; 1150mW; 16 Lead PDIP; 0degC; 70degC
$ 2.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75138N.

TME

Datasheet24 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-14.84%

CAD Models

Download Texas Instruments SN75138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsAM26S10CN
Single ended 4.75V 5.25V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Analog DevicesMAX3080CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75138N provided by its distributors.

Transceiver;Quadruple Bus;5.5V Vi;1mA;1150mW;16 Lead PDIP;0degC;70degC
Quadruple Bus Transceiver 16-PDIP 0 to 70
4.75V-5.25V PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Quad Transmitter/Receiver 16-Pin PDIP Tube
Quad Bus Transceivers 16-Pin DIP
Line Circuit Interface ICs Quad Bus Transceiver
QUADRUPLE BUS TRANSCEIVER, DIP-16
IC TRANSCEIVER HALF 4/4 16PDIP
QUAD BUS TRANSCEIVER/LINEAR, INTERFACE
IC, QUADRUPLE BUS TRANSCEIVERS; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Line / Bus Driver / Receiver / Transceiver Type:High Speed; No. of Channels:4; Package / Case:PDIP; Supply Current:50mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75138 N
  • SN75138N.