Texas Instruments SN75ALS161N

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS161N.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN75ALS161N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.03
$ 2.933
$ 2.933
Stock
270,710
287,246
287,246
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75160BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75161BNE4
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesADM233LJNZ
ADM233LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,20-PIN PDIP
Analog DevicesADM233LAN
+5 V Powered CMOS RS-232 Drivers/Receivers | IC TX/RX DUAL RS-232 5VLP 20DIP

Descriptions

Descriptions of Texas Instruments SN75ALS161N provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
EAR99 75ALS161 Tube IEEE 488 interface receiver 5V -5.2mA 1.1991g 20ns
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.