Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75160BNE4

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75160BNE4.

Texas Instruments

Datasheet17 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments SN75160BNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.238
$ 3.238
Stock
26,558
203,255
203,255
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75ALS160N
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75161BNE4
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Analog DevicesADM237LJNZ
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75160BNE4 provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Octal Interface Bus Transceiver/Lin.intr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75160BNE4.
TRANSCEIVER; OCTAL GENERAL-PURPOSE INTERFACE BUS; 5.5 V; 1150 MW;
Octal Transmitter/Receiver IEEE-488 20-Pin PDIP Tube
Line Circuit Interface ICs Octal GP Int Bus
OCTAL INTERFACE BUS TRANSCEIVER/LIN.INTR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN75160BNE4
  • SN75160BNE4.