Texas Instruments SN75154N

Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 23 ma (typ.); 1150 Mw
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75154N.

Master Electronics

Datasheet16 pages12 years ago

Texas Instruments

Newark

Farnell

element14

Inventory History

3 month trend:
+10.60%

CAD Models

Download Texas Instruments SN75154N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.778
Stock
240,559
137,795
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75189AN
EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns
Texas InstrumentsSN75C189AN
EAR99 75C189 Tube RESPONSE CONTROL interface transceiver 5V 700muA 927.99329mg 1Mbps
Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns

Descriptions

Descriptions of Texas Instruments SN75154N provided by its distributors.

RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 23 MA (TYP.); 1150 MW
IC, LINE RECEIVER, 5.5V; Type de circuit: Récepteur de ligne; Type d'interface CI: RS232; Nombre de drivers: 4Driver(s); Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Ty
IC, LINE RECEIVER, 5.5V; Device Type:Line Receiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:0°C to +70°C; Output Current Max:40mA; Propagation Delay:11ns; Supply Current:23mA; Supply Voltage Range:4.5V to 5.5V, 10.8V to 13.2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75154 N
  • SN75154N .