Texas Instruments SN75154NE4

Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 23 ma (typ.); 1150 Mw
$ 1.778

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75154NE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75154NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.778
$ 1.65
Stock
137,795
240,559
Authorized Distributors
2
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
13.2 V
5.5 V

Related Parts

Texas InstrumentsSN75154N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 23 MA (TYP.); 1150 MW
Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsMC3486NE4
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75154NE4 provided by its distributors.

RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 23 MA (TYP.); 1150 MW
Quadruple Differential Line eceiver 16-PDIP 0 to 70
RS-232 Interface ICs Quadruple Diff Line Receiver
Quad Receiver RS-232 16-Pin PDIP Tube
QUAD LINE RECEIVER/LINEAR, INTERFACE<AZ
LINE RECEIVER, 4 FUNC, 4 RCVR, B
RS232 Transceiver IC; Device Type:Line Receiver; No. of Drivers:4; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Driver Case Style:DIP; Interface Type:RS232 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.