Texas Instruments SN75123N

Dual Line Driver 16-PDIP 0 to 70
$ 3.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75123N.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages28 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75123N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.573
$ 1.406
Stock
282,987
53,166
Authorized Distributors
4
2
Case/Package
PDIP
-
Number of Pins
16
-
Logic Function
-
-
Interface
-
-
Number of Drivers
2
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75114N
DRIVER; 5 V; 16-LEAD PDIP; PCB MOUNT; 40 (MAX.) MA; -40 (MAX.) MA; 2; 1150 MW
Texas InstrumentsSN75113N
EAR99 SN75113 Tube GENERAL PURPOSE interface driver 5V 85mA 5.08mm 30ns
Texas InstrumentsSN75113NE4
DRIVER; 5 V; 16-LEAD PDIP; PCB MOUNT; 4; 0.8 (MAX.) V; 2 (MIN.) V; 0.4 (MAX.) V
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN75123N provided by its distributors.

Dual Line Driver 16-PDIP 0 to 70
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16
Line Circuit Interface ICs Dual Line
IC DRIVER 2/0 16DIP 2/0 Driver 16-PDIP
Dual Transmitter 16-Pin PDIP Tube
IC, LINE DRIVER, DUAL, 20NS, DIP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75123 N