Texas Instruments SN75113N

EAR99 SN75113 Tube GENERAL PURPOSE interface driver 5V 85mA 5.08mm 30ns
$ 3.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75113N.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

DigiKey

element14 APAC

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments SN75113N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.467
$ 3.45
Stock
287,288
135,874
Authorized Distributors
4
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75114N
DRIVER; 5 V; 16-LEAD PDIP; PCB MOUNT; 40 (MAX.) MA; -40 (MAX.) MA; 2; 1150 MW
Texas InstrumentsSN75114NE4
Dual Differential Line Driver 16-PDIP 0 to 70
Texas InstrumentsSN75123N
Dual Line Driver 16-PDIP 0 to 70
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN75113N provided by its distributors.

EAR99 SN75113 Tube GENERAL PURPOSE interface driver 5V 85mA 5.08mm 30ns
Texas Instruments Differential line driver, PDIPencapsulation, 16Pin
Dual Differential Line Driver 16-PDIP 0 to 70
PDIP-16 Interface - Specialized ROHS
IC, LINE DRIVER, DUAL, DIFF; Available until stocks are exhausted
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16
Line Circuit Interface ICs Dual Diff Line
Line Transmitter 2TX 16-Pin PDIP Tube
Driver IC; Leaded Process Compatible:Yes
IC, LINE DRIVER, DUAL, DIFF; IC Interface Type: -; No. of Drivers: 2Drivers; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Device Type: Line; No. of Pins: 16Pins; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 5.25V; Supply Voltage Min: 4.75V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75113 N
  • SN75113N .
  • SN75113N ..
  • SN75113N.