Texas Instruments SN75114N

Driver; 5 V; 16-LEAD PDIP; Pcb Mount; 40 (max.) ma; -40 (max.) ma; 2; 1150 Mw
$ 3.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75114N.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+8.04%

CAD Models

Download Texas Instruments SN75114N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.484
$ 2.1
Stock
209,696
101,761
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75113N
EAR99 SN75113 Tube GENERAL PURPOSE interface driver 5V 85mA 5.08mm 30ns
Texas InstrumentsSN75123N
Dual Line Driver 16-PDIP 0 to 70
Texas InstrumentsSN75113NE4
DRIVER; 5 V; 16-LEAD PDIP; PCB MOUNT; 4; 0.8 (MAX.) V; 2 (MIN.) V; 0.4 (MAX.) V
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM232LANZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Texas Instruments SN75114N provided by its distributors.

DRIVER; 5 V; 16-LEAD PDIP; PCB MOUNT; 40 (MAX.) MA; -40 (MAX.) MA; 2; 1150 MW
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: - Power supply: 4.75...5.25 V Series: SN75114 Interfaces: Differential Package: DIL-16
Ic, Line Driver, Dual, Diff; Ic Interface Type:-; No. Of Drivers:2Drivers; Product Range:-; Msl:-; Svhc:No Svhc (15-Jan-2019); Device Type:Line; No. Of Pins:16Pins; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75114N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75114 N
  • SN75114N .
  • SN75114N..