Texas Instruments SN75108AN

RoHS Compliant Lead Free TRUE DIFFERENTIAL logic receiver 70C 5V 5.08mm 25ns
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75108AN.

Texas Instruments

Datasheet30 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments SN75108AN provided by its distributors.

RoHS Compliant Lead Free TRUE DIFFERENTIAL logic receiver 70C 5V 5.08mm 25ns
Dual Receiver 14-Pin PDIP Tube
These circuits are TTL-compatible, high-speed line receivers. Each is a monolithic dual circuit featuring two independent channels. They are designed for general use, as well as for such specific applications as data comparators and balanced, unbalanced, and party-line transmission systems. These devices are unilaterally interchangeable with and are replacements for the SN55107, SN75107, and SN75108, but offer diode-clamped strobe inputs to simplify circuit design. The essential difference between the A and B versions can be seen in the schematics. Input-protection diodes are in series with the collectors of the differential-input transistors of the B versions. These diodes are useful in certain party-line systems that have multiple VCC+ power supplies and can be operated with some of the VCC+ supplies turned off. In such a system, if a supply is turned off and allowed to go to ground, the equivalent input circuit connected to that supply would be as follows: This would be a problem in specific systems that might have the transmission lines biased to some potential greater than 1.4 V. The SN55107A is characterized for operation over the full military temperature range of -55C to 125C. The SN75107A, SN75107B, and SN75108A are characterized for operation from 0C to 70C. H = high level, L = low level, X = irrelevant

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.