Texas Instruments SN74V3690-15PEU

FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 36 128-Pin LQFP Tray
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V3690-15PEU.

Texas Instruments

Datasheet50 pages18 years ago

CAD Models

Download Texas Instruments SN74V3690-15PEU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74V3680-15PEU
ACTIVE (Last Updated: 2days ago) 74V3680 Depth Width Tray fifo memory 66.7MHz 40mA 0.5mm 15ns
Texas InstrumentsSN74V3670-15PEU
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 3.45V 288K 8K x 36 15ns
Texas InstrumentsSN74V3640-15PEU
1024 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Tin 2009 Bidirectional RoHS Compliant (Function) FIFO 0C 5.5V 10ns 14mm
Bi-Directional FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP120

Descriptions

Descriptions of Texas Instruments SN74V3690-15PEU provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 36 128-Pin LQFP Tray
74V3690 Depth Width Tray 8542.32.00.71 fifo memory 66.7MHz 40mA 0.5mm 15ns
FIFO Logic IC; FIFO Function:Synchronous; Access Time, Tacc:10ns; Frequency:66.7MHz; Memory Organization - FIFO:32768 x 36bit; Supply Voltage Range:3.15V to 3.45V; Logic Case Style:LQFP; No. of Pins:128

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.