Texas Instruments SN74V3640-6PEU

1024 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V3640-6PEU.

Texas Instruments

Datasheet50 pages11 years ago
Datasheet50 pages14 years ago
Datasheet50 pages18 years ago
Datasheet21 pages27 years ago

CAD Models

Download Texas Instruments SN74V3640-6PEU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74V3690-6PEU
ACTIVE (Last Updated: 3days ago) 74V3690 Depth Width Tray fifo memory 166MHz 40mA 0.5mm 6ns
Texas InstrumentsSN74V3680-6PEU
ACTIVE (Last Updated: 4days ago) 74V3680 Depth Width Tray fifo memory 166MHz 40mA 0.5mm 6ns
Texas InstrumentsSN74V3660-6PEU
IC FIFO 8KX18 128QFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments SN74V3640-6PEU provided by its distributors.

1024 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 36 128-Pin LQFP Tray
FIFO Logic IC; Frequency Max:166MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:128-LQFP; No. of Pins:128; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.