Texas Instruments SN74S175N

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
$ 2.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S175N.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74S175N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.502
$ 25.65
$ 25.65
Stock
1,725,063
216,352
216,352
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
17 ns
21 ns
21 ns
Frequency
110 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S175N.

Related Parts

onsemiDM74S175N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74ALS175N
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
onsemi74F175PC
FAIRCHILD SEMICONDUCTOR 74F175PC Flip-Flop, D, 5 ns, 140 MHz, 20 mA, DIP, 16 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsCD74ACT175E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74S175N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
D Flip-Flop, S Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
TTL Buffer/Driver, Inverting/Non-Inverting, Complementary Output, 96mA, 12ns@5V, 15pF, 4.75V-5.25V, 20mA, Master Reset, 110MHz, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, QUAD D-TYPE F/F W/CLR, 16DIP; Flip-Flop Type:D; Propagation Delay:8ns; Frequency:110MHz; Output Current:20mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74175; Logic IC Family:S; Logic IC Function:Quad D-Type Flip-Flop with Clear; Output Type:Differential / Complementary; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74S175N..
  • SN74S175 N
  • SN74S175N..
  • SN74S175N....