Texas Instruments SN74LVT8986GGV

IC LINK ADDRSS SCAN-PORT 64-BGA / Linking Addressable Scan Ports IC 64-BGA MICROSTAR (8x8)
$ 6.086

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT8986GGV.

Newark

Datasheet56 pages15 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTSB41AB1ZQE-64
IEEE 1394a One-Port Cable Transceiver/Arbiter 64-BGA MIC OSTA JUNIO 0 to 70
Texas InstrumentsSN65DSI84ZQER
LVDS Serializer 4000Mbps 0.511V 64-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN65DSI85ZQER
LVDS Serializer 8000Mbps 0.511V 64-Pin BGA MICROSTAR JUNIOR T/R
Analog DevicesAD9895KBCZ
AFE Video 1 Analog to Digital Converter 12-Bit 3 Volt 5 Volt 64-Pin CSingle Pole-bga
Analog DevicesAD9889BBBCZ-80
I2C CSPBGA-76(6x6) Video Interface ICs ROHS

Descriptions

Descriptions of Texas Instruments SN74LVT8986GGV provided by its distributors.

IC LINK ADDRSS SCAN-PORT 64-BGA / Linking Addressable Scan Ports IC 64-BGA MICROSTAR (8x8)
3.3-V Linking Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) Tap Transceiver 64-BGA MICROSTAR -40 to 85
Specialty Logic IC; Logic Family:JTAG; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:64-BGA; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.