Texas Instruments SN74LVC32AQPWREP

Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -40 to 125
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32AQPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+1.82%

CAD Models

Download Texas Instruments SN74LVC32AQPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.225
$ 0.225
Stock
194,002
458,716,633
458,716,633
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
3.8 ns
3.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32AQPWREP.

Related Parts

Texas InstrumentsSN74LVC86AQPWRQ1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC86AQPWREP
Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74ALVC32PW
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
2.8ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA OR Gate ALVC 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74LVC32AQPWREP provided by its distributors.

Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -40 to 125
OR Gate LVC 24mA 3.8ns@3.3V,50pF Push-Pull 1-2-4-4 2V 3.6V TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.