Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC86ADT

IC Gate Xor 4CH 2-INP 14SOIC / Xor (exclusive Or) IC 4 Channel 14-SOIC
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC86ADT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC86ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.184
$ 0.184
Stock
10,835,201
616,803
616,803
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
4.6 ns
4.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC86ADT.

Related Parts

Texas InstrumentsSN74LVC32AD
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC32AD.
Texas InstrumentsSN74LVC32ADR
No, 3.6ns@3.3V,50pF Push-Pull 1 2 4 4 1.65V 3.6V 24mA OR Gate LVC 24mA SOIC-14 SMD 1.75mm H
Texas InstrumentsSN74LVC32ADE4
Quadruple 2-Input Positive-O Gate 14-SOIC -40 to 125
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LVC86ADT provided by its distributors.

IC GATE XOR 4CH 2-INP 14SOIC / XOR (Exclusive OR) IC 4 Channel 14-SOIC
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
OR XOR 74LVC86 EAR99 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
4.4ns@ 3.3V,50pF TTL 1 2 4 4 1.65V 3.6V 24mA XOR (Exclusive OR) LVC 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
LOGIC, QD 2IN EX-OR , 14SO, RL250; Logic Type:XOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7486; Logic IC Family:LVC; Logic IC Function:Quad 2-Input Exclusive-OR Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.