Texas Instruments SN74LVC32AD

Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC32AD.
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-3.78%

CAD Models

Download Texas Instruments SN74LVC32AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.179
$ 0.179
Stock
438,412
1,736,157
1,736,157
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32AD.

Related Parts

Texas InstrumentsSN74LVC86AD
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86ADR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86ADG4
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
onsemi74VCX86M
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments SN74LVC32AD provided by its distributors.

Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC32AD.
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: SO-14 Technology: LVC
74LVC, SMD, 74LVC32, SOIC14, 3.6V; Famille Logique/ Numéro de base: 74LVC32; Type de logique: Porte OU; Courant, sortie: 50mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V; Type de
74LVC, SMD, 74LVC32, SOIC14, 3.6V; Logic Family / Base Number:74LVC32; Logic Type:OR Gate; Output Current:50mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Function:Quad 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC32AD .
  • SN74LVC32AD.
  • SN74LVC32AD..
  • SN74LVC32AD...