onsemi 74ALVC86M

XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
$ 0.11
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC86M.

IHS

Datasheet5 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ALVC86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.11
Stock
398,368
234,073
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
3.5 ns
3.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74LVC32AD
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC32AD.
Texas InstrumentsSN74LVC32ADR
No, 3.6ns@3.3V,50pF Push-Pull 1 2 4 4 1.65V 3.6V 24mA OR Gate LVC 24mA SOIC-14 SMD 1.75mm H
Texas InstrumentsSN74ALVC32DR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
onsemi74VCX86M
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs
onsemi74VCX86MX
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs
onsemi74VCX32MX
OR 74VCX32 74VCX Tape & Reel (TR) logic gate circuit 2.8ns @ 3.3V 30pF 24mA 24mA 1.6V-2V 85C

Descriptions

Descriptions of onsemi 74ALVC86M provided by its distributors.

XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
XOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
3.5ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA XOR (Exclusive OR) ALVC 24mA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
IC GATE EXCL-OR QUAD 2IN 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd