Texas Instruments SN74LVC32ADR

No, 3.6ns@3.3V, 50pF Push-Pull 1 2 4 4 1.65V 3.6V 24mA OR Gate LVC 24mA SOIC-14 SMD 1.75mm H
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-6.85%

CAD Models

Download Texas Instruments SN74LVC32ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.216
$ 0.216
Stock
1,715,674
646,732
646,732
Authorized Distributors
4
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32ADR.

Related Parts

Texas InstrumentsSN74LVC86AD
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86ADR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86ADG4
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
onsemi74VCX32MX
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74LVC32ADR provided by its distributors.

No, 3.6ns@3.3V,50pF Push-Pull 1 2 4 4 1.65V 3.6V 24mA OR Gate LVC 24mA SOIC-14 SMD 1.75mm H
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125
QUAD OR GATE, 2I/P, SOIC-14, FULL REEL
LOGIC, OR GATE, QUAD, 2 I/P, SOIC-14
4-Ch 2-In CMOS OR Gate IC, 1.65-3.6V, 3.8ns, SOIC
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
1uA 1.65V~3.6V 4 3.6ns@3.3V,50pF ORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.