Texas Instruments SN74LVC863ANSR

9-Bit Bus Transceiver With 3-State Outputs 24-SO -40 to 85
$ 1.508

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC863ANSR.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC863ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LVC646ANSR
Octal Bus Transceiver And Register With 3-State Outputs 24-SO -40 to 85
NXP Semiconductors74LVC543AD,112
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
NXP Semiconductors74LVC623AD,118
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP SemiconductorsN74F543D,623
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Texas InstrumentsSN74LVTH652NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85
Texas InstrumentsSN74ABT623NSR
Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC863ANSR provided by its distributors.

9-Bit Bus Transceiver With 3-State Outputs 24-SO -40 to 85
IC TXRX NON-INVERT 3.6V 24SO / Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-SO
ROHS3Compliant Lead Free BIDIRECTIONAL DUAL Logic Transceiver, Non-Inverting -40C~85C TA 1.8V 2mm 6.8ns
Bus XCVR Single 9-CH 3-ST 24-Pin SOP T/R
IC TRANSCVR NON-INVERT 3.6V 24SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.