Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC74ADR

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -40 to 125
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-86.00%

CAD Models

Download Texas Instruments SN74LVC74ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.501
$ 0.501
Stock
587,659
926,854
926,854
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
6 ns
6 ns
6 ns
Frequency
100 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC74ADR.

Related Parts

Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 2muA 4pF 2V~3.6V
Texas InstrumentsSN74LV74ADG4
LV/LV-A/LVX/H SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14SOIC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Texas InstrumentsSN74LV74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
Texas InstrumentsSN74LV74AQDRG4Q1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC74ADR provided by its distributors.

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -40 to 125
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Cut Tape (CT) 74LVC74 e4 74LVC flip flop 8.65mm 5.2ns @ 3.3V 50pF 150MHz 6ns
D FLIP FLOP, DUAL, SOIC-14; Logic Family / Base Number: 74LVC74; Flip-Flop Type: D; Propagation Delay: 5.2ns; Frequency: 100MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Out
Positive Edge, 10μA, 5.2ns@3.3V,50pF, Inverting/Non-Inverting, Complementary, 2-Ch, 1.65V-3.6V, 24mA, Set/Preset & Reset, LVC CMOS, 5pF, 150MHz, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LVC74ADR
  • SN74LVC74ADR .