Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV74ADG4

Lv/lv-a/lvx/h Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
$ 0.653

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV74ADG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV74ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.316
Stock
113,955
25,287,214
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
20 ns
20 ns
Frequency
-
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsSN74AHC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
74VHC Series Dual Type-D Flip-Flop with Set and Reset SMT - SOIC 14
Texas InstrumentsSN74AHC74QDRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14SOIC
MC74AC74DG DUAL D TYPE FLIP FLOP IC, COMPLEMENTARY, 2 - 6 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LV74ADG4 provided by its distributors.

LV/LV-A/LVX/H SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
Lead Free D FLIP-FLOP CMOS Positive Edge Flip Flop 125C 12mA 50pF 5.5V
Positive edge 20μA 9.3ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 2V 5.5V 12mA Set(Preset) and Reset LV 2pF 12mA 140MHz SOIC-14 SMD mount 1.5mm(height)
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.