Texas Instruments SN74LVC74AD

Flip-Flop; 14-Lead SOIC; CMOS Logic; 2 to 3.6V; -40; +85; +/- 24mA Drive O/P
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-4.02%

CAD Models

Download Texas Instruments SN74LVC74AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.203
$ 0.203
Stock
669,560
563,973
563,973
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
6 ns
6 ns
6 ns
Frequency
-
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC74AD.

Related Parts

Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14SOIC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
MC74LCX74DG DUAL D TYPE FLIP FLOP IC, TTL, 2 - 3.6 V, 14-PIN SOIC
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AHC74QDRQ1
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN74LVC74AD provided by its distributors.

Flip-Flop; 14-Lead SOIC; CMOS Logic; 2 to 3.6V; -40; +85; +/- 24mA Drive O/P
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -40 to 125
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC Tube
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC74 Function: Dual / D-type / Flip-Flop Manufacturer: Texas Instruments Package: SO-14 Technology: LVC
Positive Edge, 10μA, 5.2ns@3.3V,50pF, Inverting/Non-Inverting, Complementary, 2, 1.65V-3.6V, 24mA, Set/Preset & Reset, LVC CMOS, 5pF, 150MHz, SOIC-14, SMD, 1.75mm H
IC, FLIP-FLOP, 2 CIRCUITS, SMD; Logic Family / Base Number: 74LVC74; Flip-Flop Type: D; Propagation Delay: 5.2ns; Frequency: 150MHz; Output Current: 24mA; Logic Case; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC74AD .
  • SN74LVC74AD..