Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC74ADBR

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SSOP -40 to 125
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.45%

CAD Models

Download Texas Instruments SN74LVC74ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.216
Stock
614,216
312,650
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
7.1 ns
6 ns
Frequency
-
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC74ADBR.

Related Parts

Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 1.2V to 3.6V 14-Pin SSOP
Texas InstrumentsSN74LV74ADBR
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SSOP -40 to 125
Dual D-type flip-flop with set and reset; positive-edge trigger
Texas InstrumentsSN74AHC74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
Nexperia74HC74DB,118
74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - SSOP-14
Texas InstrumentsSN74HC74DBR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC74ADBR provided by its distributors.

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SSOP -40 to 125
LVC/LCX/Z SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Cut Tape (CT) 74LVC74 e4 74LVC flip flop 6.2mm 5.2ns @ 3.3V 50pF 150MHz 7.1ns
LVC CMOS Level Shifter, Inverting/Non-Inverting, Complementary, 2-Ch, 1.65V-3.6V, 24mA, Set/Preset & Reset, 5pF, 150MHz, SSOP-14, SMD, Adhesive Mount, 6.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.