Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC74DBR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC74DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet25 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74AHC74DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.066
Stock
875,603
119,491
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
14
-
Logic Function
AND, D-Type, Flip-Flop
D-Type
Number of Elements
2
-
Number of Bits per Element
1
-
Propagation Delay
15.4 ns
10.5 ns
Frequency
115 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
2 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC74DBR.

Related Parts

Texas InstrumentsSN74LV74ADBR
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SSOP -40 to 125
Nexperia74HC74DB,118
74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - SSOP-14
Texas InstrumentsSN74AC74DBR
IC D-TYPE POS TRG DUAL 14SSOP / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
Texas InstrumentsSN74HC74DBR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 1.2V to 3.6V 14-Pin SSOP
NXP Semiconductors74LVC109DB,118
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Texas Instruments SN74AHC74DBR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
AHC/VHC/H/U/V SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Cut Tape (CT) 74AHC74 e4 74AHC flip flop 6.2mm 2V 9.3ns @ 5V 50pF 115MHz
Positive edge 2μA 9.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 5.5V 8mA Set(Preset) and Reset AHC CMOS 2pF 8mA 115MHz SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.